Siemens 6AG113 Series Analogue Input Module for Use with ET 200SP
- RS Stock No.:
- 252-8391
- Mfr. Part No.:
- 6AG11346HB002DA1
- Brand:
- Siemens
Subtotal (1 unit)*
$1,576.95
(exc. GST)
$1,734.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,576.95 |
*price indicative
- RS Stock No.:
- 252-8391
- Mfr. Part No.:
- 6AG11346HB002DA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Analogue Input Module | |
| Accessory Type | Analogue Input Module | |
| Series | 6AG113 | |
| For Use With | ET 200SP | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Analogue Input Module | ||
Accessory Type Analogue Input Module | ||
Series 6AG113 | ||
For Use With ET 200SP | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS 6AG11 series AAI 2xU/I 2-, 4-wire HS is a analog input module, suitable for BU type A0, A1, color code CC00, channel diagnostics, 16-bit. This Analog module operates at 24 V DC.
Performs diagnostics function
Conformal coating, Class A
Related links
- Siemens 6AG113 Series Analogue Input Module for Use with ET 200SP
- Siemens 6AG113 Series Analogue Output Module for Use with ET 200SP
- Siemens 6AG213 Series Analogue Input Module for Use with ET 200SP
- Siemens I/O SYSTEM 750 Series Analogue Input Module for Use with SIMATIC ET 200SP
- Siemens SIMATIC ET 200SP Series Analogue Input Module for Use with BU Type A0
- Siemens 6AG113 Series Digital Output Module for Use with ET 200SP
- Siemens 6AG113 Series Communication Module for Use with ET 200SP
- Siemens 6AG113 Series Power Module for Use with ET 200SP
