RS PRO Insulated Crimp Bootlace Ferrule, 18 mm Pin Length, 4.9 mm Pin Diameter, Ivory from 8 AWG to 8 AWG Wire Size
- RS Stock No.:
- 178-7329
- Brand:
- RS PRO
Get a bulk buy discount
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$35.10
(exc. GST)
$38.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,900 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.351 | $35.10 | - |
| 1000 - 1900 | $0.344 | $34.40 | 1% |
| 2000 - 4900 | $0.333 | $33.30 | 5% |
| 5000 - 24900 | $0.325 | $32.50 | 7% |
| 25000 + | $0.268 | $26.80 | 23% |
*price indicative
- RS Stock No.:
- 178-7329
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 4.9mm | |
| Insulation Material | Nylon | |
| Colour | Ivory | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 10mm² | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 26.8mm | |
| Terminal Plating | Tin | |
| Minimum Wire Size AWG | 8AWG | |
| Minimum Wire Size mm² | 10mm² | |
| Standards/Approvals | No | |
| Terminal Material | Copper Tube | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 4.9mm | ||
Insulation Material Nylon | ||
Colour Ivory | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 10mm² | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 26.8mm | ||
Terminal Plating Tin | ||
Minimum Wire Size AWG 8AWG | ||
Minimum Wire Size mm² 10mm² | ||
Standards/Approvals No | ||
Terminal Material Copper Tube | ||
- COO (Country of Origin):
- TW
The RS PRO Insulated crimp bootlace ferrule create a reliable electrical connection without the need for screws or spring clamps. Ferrules are a safe and reliable method of wiring, with no risk of over-tightening screws or shorting the circuit. They also provide strain relief for the wires and ensure that all the wires can be smoothly inserted into the connector, without any of them getting loose.
Ivory colour
One entry
Nylon insulation material
Related links
- RS PRO Insulated Crimp Bootlace Ferrule 4.9 mm Pin Diameter, Ivory from 8 AWG to 8 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 4.9 mm Pin Diameter, Red from 8 AWG to 8 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 4.9 mm Pin Diameter, Brown from 8 AWG to 8 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 4.9 mm Pin Diameter, Ivory from 8 AWG to 8 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 4.9 mm Pin Diameter, Red from 8 AWG to 8 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 4.9 mm Pin Diameter, Brown to 8 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Green to 10 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Yellow to 10 AWG Wire Size
