Siemens 6AG113 Series Analogue Input Module for Use with ET 200SP

Subtotal (1 unit)*

$1,281.10

(exc. GST)

$1,409.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,281.10

*price indicative

RS Stock No.:
252-8394
Distrelec Article No.:
302-64-141
Mfr. Part No.:
6AG11346JD002CA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Analogue Input Module

Accessory Type

Analogue Input Module

Series

6AG113

For Use With

ET 200SP

Hazardous Area Certification

No

Standards/Approvals

EN/IEC

COO (Country of Origin):
DE
The Siemens SIPLUS 6AG11 series AI 4xRTD/TC high feature is a analog input module, suitable for BU type A0, A1, color code CC00 and also performs channel diagnostics, 16-bit. This Analog module operates at 24 V DC.

Performs diagnostics function

Conformal coating, Class A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy