Siemens 6AG113 Series Analogue Output Module for Use with ET 200SP
- RS Stock No.:
- 252-8398
- Mfr. Part No.:
- 6AG11356HB002DA1
- Brand:
- Siemens
Subtotal (1 unit)*
$1,531.95
(exc. GST)
$1,685.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,531.95 |
*price indicative
- RS Stock No.:
- 252-8398
- Mfr. Part No.:
- 6AG11356HB002DA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Analogue Output Module | |
| Product Type | Analogue Output Module | |
| Series | 6AG113 | |
| For Use With | ET 200SP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Analogue Output Module | ||
Product Type Analogue Output Module | ||
Series 6AG113 | ||
For Use With ET 200SP | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS 6AG11 series is a AQ 2xU/I HF high speed analog output module with 2 output ports, suitable for BU type A0, A1, has color code CC00. This module operates at 24 V dc and channel diagnostics.
Conformal coating, Class A
Diagnostics function
Related links
- Siemens 6AG113 Series Analogue Output Module for Use with ET 200SP
- Siemens 6AG113 Series Analogue Input Module for Use with ET 200SP
- Siemens 6AG113 Series Digital Output Module for Use with ET 200SP
- Siemens SIMATIC ET 200SP Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens ET 200 Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens 6AG213 Series Analogue Output Module for Use with ET 200SP
- Siemens I/O SYSTEM 750 Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens 6AG113 Series Communication Module for Use with ET 200SP
