GIC HM36 Series DIN Rail Timer Relay, 110 V dc, 1 → 10 h
- RS Stock No.:
- 597-210
- Mfr. Part No.:
- 30D1B1
- Brand:
- GIC
Subtotal (1 unit)*
$30.44
(exc. GST)
$33.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.44 |
*price indicative
- RS Stock No.:
- 597-210
- Mfr. Part No.:
- 30D1B1
- Brand:
- GIC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GIC | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 1 → 10 h | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -5°C | |
| Supply DC Voltage | 110 V dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 45mm | |
| Height | 68mm | |
| Length | 90mm | |
| Series | HM36 | |
| Select all | ||
|---|---|---|
Brand GIC | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 1 → 10 h | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -5°C | ||
Supply DC Voltage 110 V dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS Compliant | ||
Width 45mm | ||
Height 68mm | ||
Length 90mm | ||
Series HM36 | ||
- COO (Country of Origin):
- IN
The GIC Hour Meter Series HM36 features a robust and compact design, offering high accuracy in tracking operating time. Suitable for AC applications, it is frequency independent, ensuring consistent performance across varying conditions. The meter displays elapsed time in hours and tenths, complemented by running indicators for clear, real time status monitoring, making it ideal for reliable time-tracking in industrial and commercial environments.
Totally sealed from dust and moisture
6 Digit non resettable with automatic recycle to zero
Suitable for control panel applications
Related links
- GIC HM36 Series DIN Rail Timer Relay 264V ac 460 V ac Up to 99999.9 hours
- GIC Micon 175 Series DIN Rail Timer Relay 110 V ac 110V ac SPDT Switch Configuration
- GIC V7DF Series Panel Mount Timer Relay 2-Contact DPDT
- GIC DIGICON Series DIN Rail Timer Relay 24 to 240 V dc 24V ac 0.1 s to 999 h,
- GIC V0DDT Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s to 999 h
- GIC Micon 175 Series DIN Rail Timer Relay 240 to 415 V ac 240V ac 3 to 120 s, DPST Switch
- GIC Micon 175 Series DIN Rail Timer Relay 240 V ac 240V ac SPDT Switch Configuration
- GIC 1CJ Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s to 120 Days
