Schneider Electric Modicon X80 Series Power Module for Use with X80

Subtotal (1 unit)*

$3,230.00

(exc. GST)

$3,553.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,230.00

*price indicative

RS Stock No.:
248-3960
Mfr. Part No.:
BMXCPS4002S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Module

Series

Modicon X80

For Use With

X80

IP Rating

IP20

Maximum Operating Temperature

60°C

Standards/Approvals

EAC, UL, CSA, RCM, CE

COO (Country of Origin):
ID
The Schneider Electric redundant power supply module X80 is compatible with all types of backplanes and has 100 to 240 V ac primary voltage. It controlled via reset push-button and it use 8.5 W of power dissipation.

IP degree of protection IP20

Ambient air temperature for operation from 0 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy