Schneider Electric Modicon X80 Series Analogue Input Module for Use with X80
- RS Stock No.:
- 248-3958
- Mfr. Part No.:
- BMXAMM0600H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,180.00
(exc. GST)
$4,598.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,180.00 |
*price indicative
- RS Stock No.:
- 248-3958
- Mfr. Part No.:
- BMXAMM0600H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Analogue I/O Module | |
| Product Type | Analogue Input Module | |
| Series | Modicon X80 | |
| For Use With | X80 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, REACH | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Analogue I/O Module | ||
Product Type Analogue Input Module | ||
Series Modicon X80 | ||
For Use With X80 | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, REACH | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- FR
The Schneider Electric mixed i/o module X80 used for server environment and the module is a high-level analog input module with 4 non- isolated inputs. It has 24 V dc power supply.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP20
Related links
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with X80
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with MODICON
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with PAC
- Schneider Electric Modicon X80 Series Analogue Input Module
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with Modicon PLC
- Schneider Electric Modicon X80 Series Analogue Output Module
- Schneider Electric Modicon X80 Series Analogue Output Module for Use with MODICON
- Schneider Electric Modicon X80 Series Discrete Input Module for Use with X80
