Schneider Electric BMXAMO Series Analogue Output Module

Subtotal (1 unit)*

$2,255.55

(exc. GST)

$2,481.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,255.55

*price indicative

RS Stock No.:
276-8755
Mfr. Part No.:
BMXAMO0410
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Analogue Output Module

Product Type

Analogue Output Module

Series

BMXAMO

IP Rating

IP20

Hazardous Area Certification

UL

Standards/Approvals

UL 61010-2-201, EN/IEC 61131-2, EN/IEC 61010-2-201, CSA C22.2 No 61010-2-201

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Isolated analogue output module has 4 outputs. It is an output module which work with internal power supply via rack. It is suitable for medium to large process applications.

Robust

High quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy