Schneider Electric Modicon X80 Series Communication Module for Use with M340
- RS Stock No.:
- 248-3966
- Mfr. Part No.:
- BMXNOE0110
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$8,637.23
(exc. GST)
$9,500.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,637.23 |
*price indicative
- RS Stock No.:
- 248-3966
- Mfr. Part No.:
- BMXNOE0110
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Communication Module | |
| Accessory Type | Ethernet Module | |
| Series | Modicon X80 | |
| For Use With | M340 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Communication Module | ||
Accessory Type Ethernet Module | ||
Series Modicon X80 | ||
For Use With M340 | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, REACH, RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Ethernet TCP/IP network module is part of Modicon M340 range, an offer of programmable automation controllers (PAC). This network module has RJ45 10/100Mbps connection. It is a module with a current consumption of 90mA at 24V DC.
IP degree of protection IP20
Ambient air temperature for operation 0 to 60 °C
- RS Stock No. 2483963
- Mfr. Part No. BMXEHC0800
Each
$2,241.16
- RS Stock No. 2306743
- Mfr. Part No. BMXNOE0110
Each
$8,637.23
- RS Stock No. 2762375
- Mfr. Part No. TCSEGDB23F24FA
Each
$4,370.00
- RS Stock No. 0147786
- Mfr. Part No. TCSMCN3M4M3S2
Each
$286.95
Related links
- Schneider Electric Modicon X80 Series Counter for Use with M340
- Schneider Electric Modicon X80 Series Communication Module
- Schneider Electric Modicon X80 Series Communication Module for Use with MODICON
- Schneider Electric Modicon X80 Series Communication Module for Use with Modicon PLC
- Schneider Electric Modicon X80 Series Communication Module for Use with BMEXBP - Ethernet + X-Bus Rack
- Schneider Electric Modicon X80 Series Communication Module for Use with Ethernet + X-Bus Rack
- Schneider Electric Modicon X80 Series Output Module for Use with M340 series, MODICON
- Schneider Electric Modicon X80 Series PLC Power Supply for Use with M340 Power Supply Module












