Schneider Electric BMEN Series Communication Module for Use with Ethernet + X-Bus Rack
- RS Stock No.:
- 276-9153
- Mfr. Part No.:
- BMENUA0100
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 276-9153
- Mfr. Part No.:
- BMENUA0100
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Communication Module | |
| Accessory Type | Communication Module | |
| Series | BMEN | |
| For Use With | Ethernet + X-Bus Rack | |
| IP Rating | IP20 | |
| Standards/Approvals | REACh Regulation, EU RoHS Directive, 2014/35/EU - Low Voltage Directive, 2014/30/EU - Electromagnetic Compatibility | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Communication Module | ||
Accessory Type Communication Module | ||
Series BMEN | ||
For Use With Ethernet + X-Bus Rack | ||
IP Rating IP20 | ||
Standards/Approvals REACh Regulation, EU RoHS Directive, 2014/35/EU - Low Voltage Directive, 2014/30/EU - Electromagnetic Compatibility | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Communication module is an Ethernet communications module with an embedded OPC UA server for communication with OPC UA clients, including SCADA. It provides complete Ethernet transparency when connected to the Ethernet backplane. OPC UA is a reliable standard for industrial communications.
Offers cybersecurity setting service
Reduced maintenance
Related links
- Schneider Electric Modicon X80 Series Communication Module for Use with BMEXBP - Ethernet + X-Bus Rack
- Schneider Electric Modicon X80 Series Communication Module
- Schneider Electric Modicon X80 Series Communication Module for Use with MODICON
- Schneider Electric Modicon X80 Series Communication Module for Use with Modicon PLC
- Schneider Electric Modicon X80 Series Communication Module for Use with M340
- Schneider Electric Modicon X80 Series Rack for Use with IO Module 6.5 cm x 4550000.00 mm x 15.5cm
- Schneider Electric Modicon X80 Series Rack for Use with IO Module 19 mm x 504.38 mm x 105.11mm
- Schneider Electric Modicon X80 Series Rack for Use with IO Module 19 mm x 376.98 mm x 105.11mm
