Schneider Electric Modicon X80 Series Communication Module for Use with Modicon PLC

Subtotal (1 unit)*

$6,254.46

(exc. GST)

$6,879.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,254.46

*price indicative

RS Stock No.:
230-6745
Distrelec Article No.:
303-04-716
Mfr. Part No.:
BMXNOR0200H
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Communication Module

Accessory Type

Ethernet/Serial RTU Module

Series

Modicon X80

For Use With

Modicon PLC

IP Rating

IP20

Standards/Approvals

No

Hazardous Area Certification

No

Communication Protocol

I/O

COO (Country of Origin):
FR
The Schneider Electric Ethernet or serial RTU module For standard & severe environments.

Green Premium product

Pro active compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy