Schneider Electric BMEN Series Communication Module for Use with BMEXBP - Ethernet + X-Bus Rack
- RS Stock No.:
- 276-9152
- Distrelec Article No.:
- 303-08-173
- Mfr. Part No.:
- BMENOC0321
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$9,120.00
(exc. GST)
$10,032.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,120.00 |
*price indicative
- RS Stock No.:
- 276-9152
- Distrelec Article No.:
- 303-08-173
- Mfr. Part No.:
- BMENOC0321
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Communication Module | |
| Accessory Type | Communication Module | |
| Series | BMEN | |
| For Use With | BMEXBP - Ethernet + X-Bus Rack | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS-Richtlinie für China, REACH-Verordnung, EU-RoHS-Richtlinie, 2014/35/EU - Niederspannungsrichtlinie, 2014/30/EU - elektromagnetische Verträglichkeit | |
| Hazardous Area Certification | No | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Communication Module | ||
Accessory Type Communication Module | ||
Series BMEN | ||
For Use With BMEXBP - Ethernet + X-Bus Rack | ||
IP Rating IP20 | ||
Standards/Approvals RoHS-Richtlinie für China, REACH-Verordnung, EU-RoHS-Richtlinie, 2014/35/EU - Niederspannungsrichtlinie, 2014/30/EU - elektromagnetische Verträglichkeit | ||
Hazardous Area Certification No | ||
Communication Protocol Ethernet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Control router communication module has 3 subnets with IP forwarding function. It is integrated with 3 Ethernet RJ45 connectors. The benefits of Modicon M580 are reduce time to market, improve productivity with high performance and increase operating profitability due to improved access to data.
Improved reliability
Improved sustainability
Related links
- Schneider Electric Modicon X80 Series Communication Module for Use with Ethernet + X-Bus Rack
- Schneider Electric Modicon X80 Series Communication Module
- Schneider Electric Modicon X80 Series Communication Module for Use with MODICON
- Schneider Electric Modicon X80 Series Communication Module for Use with Modicon PLC
- Schneider Electric Modicon X80 Series Communication Module for Use with M340
- Schneider Electric Modicon X80 Series Ethernet Module for Use with BMEXBP
- Schneider Electric Modicon X80 Series Rack for Use with Modicon PLC
- Schneider Electric Modicon X80 Series Rack for Use with IO Module 6.5 cm x 4550000.00 mm x 15.5cm
