Schneider Electric Modicon X80 Series Counter for Use with M340
- RS Stock No.:
- 248-3963
- Mfr. Part No.:
- BMXEHC0800
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,241.16
(exc. GST)
$2,465.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,241.16 |
*price indicative
- RS Stock No.:
- 248-3963
- Mfr. Part No.:
- BMXEHC0800
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Counter | |
| Accessory Type | Counter | |
| Series | Modicon X80 | |
| For Use With | M340 | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, EAC, REACH, CSA, RoHS, CE | |
| Hazardous Area Certification | IECEx/ATEX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Counter | ||
Accessory Type Counter | ||
Series Modicon X80 | ||
For Use With M340 | ||
IP Rating IP20 | ||
Standards/Approvals UL, EAC, REACH, CSA, RoHS, CE | ||
Hazardous Area Certification IECEx/ATEX | ||
- COO (Country of Origin):
- FR
The Schneider Electric counter module used with Modicon M340 automation platform and has 8 channel. It used Up/down counter 32-bit counter counting, frequency meter Loop (modulo) counting, count events, down counting type of function. The input is high-speed with 1500 V of isolation voltage.
Ambient air temperature for operation 0 to 60 °C
IP degree of protection IP20
- RS Stock No. 2306736
- Mfr. Part No. BMXEHC0800
Each
$2,938.19
- RS Stock No. 0147922
- Mfr. Part No. BMXXBP0400
Each
$494.00
- RS Stock No. 0147938
- Mfr. Part No. BMXXBP0800
Each
$1,428.79
- RS Stock No. 0147736
- Mfr. Part No. BMXXSP0800
Each
$399.00
Related links
- Schneider Electric M340 Series Counter for Use with Modicon PLC
- Schneider Electric Modicon X80 Series Communication Module for Use with M340
- Schneider Electric Modicon X80 Series Connection Kit for Use with M340 Counter Module
- Schneider Electric Modicon X80 Series Output Module for Use with M340 series, MODICON
- Schneider Electric Modicon X80 Series PLC Power Supply for Use with M340 Power Supply Module
- Schneider Electric Modicon X80 Series Connection Kit for Use with M340 Power Supply Module
- Schneider Electric Modicon X80 Series PLC Power Supply for Use with Modicon M340
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon M340












