Schneider Electric TM7 Series Power Distribution Module for Use with Logic Controller, Motion Controller
- RS Stock No.:
- 288-2229
- Mfr. Part No.:
- TM7SPS1A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$589.51
(exc. GST)
$648.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $589.51 |
*price indicative
- RS Stock No.:
- 288-2229
- Mfr. Part No.:
- TM7SPS1A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Power Distribution Module | |
| Product Type | Power Distribution Module | |
| Series | TM7 | |
| For Use With | Logic Controller, Motion Controller | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE, C-Tick, cURus, GOST-R, IEC 61131-2 | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Power Distribution Module | ||
Product Type Power Distribution Module | ||
Series TM7 | ||
For Use With Logic Controller, Motion Controller | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE, C-Tick, cURus, GOST-R, IEC 61131-2 | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The Schneider Electric power distribution module is a reliable and efficient solution for supplying 24V, 15W of power. With a compact design and durable construction, it is suitable for various industrial applications.
Modicon TM7 range compatibility for seamless integration
Suitable for Modicon LMC058 and Modicon M258 range
Dual connector setup for easy electrical connections
LED indicators for clear power supply status
Durable and lightweight design for flexible installation options
Wide operating temperature range for versatile use
Related links
- Schneider Electric Modicon TM Series Communication Module for Use with Logic Controller, Motion Controller
- Schneider Electric Modicon TM Series Analogue Input Module for Use with Logic Controller, Motion Controller
- Schneider Electric Modicon TM Series Terminal for Use with Power Distribution Module, Interface Power Distribution
- Schneider Electric Modicon TM Series Analogue Input Module for Use with Motion Controller, Logic Controller
- Schneider Electric Modicon M258 Series Power Distribution Module for Use with Motion Controller, Logic Controller
- Schneider Electric Modicon TM Series Interface Module for Use with Motion Controller
- Schneider Electric Modicon TM Series PLC Expansion Module for Use with Modicon LMC058 Motion Controller
- Schneider Electric Modicon TM Series Digital Output Module for Use with Motion Controller PacDrive
