Schneider Electric Modicon X80 Series Analogue Output Module for Use with MODICON
- RS Stock No.:
- 230-6727
- Distrelec Article No.:
- 303-04-703
- Mfr. Part No.:
- BMXAMO0410
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,487.34
(exc. GST)
$2,736.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,487.34 |
*price indicative
- RS Stock No.:
- 230-6727
- Distrelec Article No.:
- 303-04-703
- Mfr. Part No.:
- BMXAMO0410
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Analogue Output Module | |
| Accessory Type | Analogue Output Module | |
| Series | Modicon X80 | |
| For Use With | MODICON | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, CSA | |
| Hazardous Area Certification | EAC | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Analogue Output Module | ||
Accessory Type Analogue Output Module | ||
Series Modicon X80 | ||
For Use With MODICON | ||
IP Rating IP20 | ||
Standards/Approvals UL, CSA | ||
Hazardous Area Certification EAC | ||
Communication Protocol I/O | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric isolated analog output module for severe environments has 4 outputs.
Green Premium product
Pro-active compliance
Related links
- Schneider Electric Modicon X80 Series Analogue Output Module
- Schneider Electric Modicon X80 Series Analogue Output Module for Use with MODICON
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with MODICON
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with Modicon PLC
- Schneider Electric Modicon X80 Series Output Module for Use with Modicon X80
- Schneider Electric Modicon X80 Series Analogue Input Module
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Analogue Output Modules
- Schneider Electric Modicon TM Series Analogue Output Module for Use with Modicon M258, Modicon LMC058
