Schneider Electric BMEH58 Series PLC CPU for Use with Modicon M580
- RS Stock No.:
- 276-9148
- Mfr. Part No.:
- BMEH582040
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 276-9148
- Mfr. Part No.:
- BMEH582040
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC CPU | |
| Accessory Type | Processor | |
| Series | BMEH58 | |
| For Use With | Modicon M580 | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC CPU | ||
Accessory Type Processor | ||
Series BMEH58 | ||
For Use With Modicon M580 | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric BMEH582040
This product is part of the Modicon M580 range, an offer of Programmable Automation Controllers (PAC) and safety Programmable Logic Controllers (PLC) with built-in Ethernet. This redundant processor module offers a maximum of 1 rack configuration. It is a processor module with a current consumption of 270mA at 24V DC. It supports 8192 discrete, 2048 analogue local I/O channels and 64 distributed equipment. It is furnished with Ethernet TCP/IP for service port, 2 Ethernet TCP/IP for device network, Ethernet for HSBY port and USB type mini B for integrated connections. It offers 600000 hours of MTBF. It has an integrated RAM of 8MB for program, 768kb for data, 10kb for system memory and expandable flash of 4GB for data storage. It is an IP20 rated product. It weighs 0.849kg. It is suitable for medium to large process applications. This product is certified by CE, Merchant Navy, UL, RCM, CSA, EAC. It meets EN 61131-2, EN 61000-6-4, EN 61000-6-2 and EN 61010-2-201 standards. The benefits of Modicon M580 are reduce time to market, improve reliability and sustainability, improve productivity with high performance and increase operating profitability due to improved access to data.
The Schneider Electric redundant HSBY processor module offers a maximum of 1 rack configuration. The benefits of Modicon M580 are reduce time to market, improve reliability and sustainability, improve productivity with high performance and increase operating profitability due to improved access to data.
Sustainable
Mercury free
Related links
- Schneider Electric Modicon M580 Series PLC CPU for Use with Modicon M580
- Schneider Electric Modicon M580 Series PLC CPU
- Schneider Electric Modicon M580 Series PLC CPU, Analogue Input
- Schneider Electric Modicon M580 Series Memory Module for Use with Medicon M580
- Schneider Electric Modicon M580 Series Base for Use with Modicon PLC
- Schneider Electric Modicon M580 Series Base for Use with MODICON
- Schneider Electric Modicon M580 Series Safety Module 16 Safety Outputs, 24V dc
- Schneider Electric Modicon M580 Series Communication Module
