Schneider Electric Modicon M580 Series Base for Use with Modicon PLC
- RS Stock No.:
- 230-6715
- Mfr. Part No.:
- BMEH586040
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$45,929.91
(exc. GST)
$50,522.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45,929.91 |
*price indicative
- RS Stock No.:
- 230-6715
- Mfr. Part No.:
- BMEH586040
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Redundant Processor Module | |
| Product Type | Base | |
| Series | Modicon M580 | |
| For Use With | Modicon PLC | |
| IP Rating | IP20 | |
| Hazardous Area Certification | EAC | |
| Standards/Approvals | UL, CSA | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Redundant Processor Module | ||
Product Type Base | ||
Series Modicon M580 | ||
For Use With Modicon PLC | ||
IP Rating IP20 | ||
Hazardous Area Certification EAC | ||
Standards/Approvals UL, CSA | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- FR
The Schneider Electric redundant processor module has 6 level has CE marking and It has IP20 degree of protection.
Green Premium product
Pro active compliance
Related links
- Schneider Electric Modicon M580 Series Base for Use with MODICON
- Schneider Electric Modicon M580 Series PLC CPU for Use with Modicon M580
- Schneider Electric Modicon M580 Series Memory Module for Use with Medicon M580
- Schneider Electric Modicon M580 Series PLC CPU
- Schneider Electric Modicon M580 Series PLC CPU, Analogue Input
- Schneider Electric Modicon Bus Series Communication Module for Use with Modicon M340 and Modicon M580
- Schneider Electric Modicon M580 Series Communication Module
- Schneider Electric Modicon M580 Series Memory Module
