Schneider Electric Modicon M580 Series Module, Analogue Input
- RS Stock No.:
- 248-3950
- Mfr. Part No.:
- BMEP58CPROS3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,985.50
(exc. GST)
$2,184.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,985.50 |
*price indicative
- RS Stock No.:
- 248-3950
- Mfr. Part No.:
- BMEP58CPROS3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Module | |
| Series | Modicon M580 | |
| Input Type | Analogue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, TÜV, Merchant Navy, IECEx zone 2/22, EAC, CSA, RCM, CE, ATEX zone 2/22 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Module | ||
Series Modicon M580 | ||
Input Type Analogue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, TÜV, Merchant Navy, IECEx zone 2/22, EAC, CSA, RCM, CE, ATEX zone 2/22 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Modicon M580 series of processor module used 295 mA at 24 V DC.
IP degree of protection IP20
Ambient air temperature for operation -25 to 60 °C
Related links
- Schneider Electric Modicon M580 Series I/O Module, Analogue Input
- Schneider Electric Modicon M580 Series Module
- Schneider Electric Modicon M580 Series I/O Module Analogue Input
- Schneider Electric Modicon M580 Series PLCs-Programmable Logic Controller, Analogue Input
- Schneider Electric Modicon M580 Series PLC CPU, Analogue Input
- Schneider Electric Modicon M580 Series Communication Module
- Schneider Electric Modicon M580 Series Memory Module
- Schneider Electric Modicon M580 Series PLC CPU
