Schneider Electric Modicon M580 Series Communication Module
- RS Stock No.:
- 655-224
- Mfr. Part No.:
- BMENOC0321C
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,603.27
(exc. GST)
$6,163.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,603.27 |
*price indicative
- RS Stock No.:
- 655-224
- Mfr. Part No.:
- BMENOC0321C
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon M580 | |
| Product Type | Communication Module | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon M580 | ||
Product Type Communication Module | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Communication module is designed to enhance connectivity and data management for automation systems. This robust module supports Ethernet with three subnets and IP forwarding function, catering to high-performance needs in various industrial applications. Built for compatibility with BMEXBP... Ethernet and X-bus rack products, it ensures seamless integration and functionality. With advanced communication services, including Modbus TCP I/O scanning and messaging, the M580 drives efficient data transmission over Ethernet backplane, optimising workflow and enhancing operational efficiency.
Internal power supply via the rack for streamlined installation and operation
Integrated connection type features three Ethernet RJ45 connectors, enabling high-speed data transmission up to 1000 Mbps
Supports various communication services, enhancing flexibility and functionality in networking
Advanced web server activation allows for improved user interface and accessibility to operations
Local signalling through multiple LEDs provides quick status updates regarding processor operation and network status
With a weight of only 0.2 kg and compact dimensions, the module is designed for easy installation in tight spaces
IP20 degree of protection ensures suitability for controlled environments
Conformal coating offers additional protection against environmental factors, extending operational lifespan
Related links
- Schneider Electric Modicon M580 Series Communication Module
- Schneider Electric Modicon M580 Series Memory Module
- Schneider Electric Modicon M580 Series Module, Analogue Input
- Schneider Electric Modicon M580 Series Module
- Schneider Electric Modicon M580 Series I/O Module, Analogue Input
- Schneider Electric Modicon M580 Series I/O Module Analogue Input
- Schneider Electric Modicon M580 Series PLC CPU
- Schneider Electric Modicon M580 Series PLCs-Programmable Logic Controller, Analogue Input
