Siemens SIMATIC S7-400 Series Series PLC Cable for Use with C-bus
- RS Stock No.:
- 226-4030
- Mfr. Part No.:
- 6ES7468-1AH50-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$857.24
(exc. GST)
$942.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $857.24 |
*price indicative
- RS Stock No.:
- 226-4030
- Mfr. Part No.:
- 6ES7468-1AH50-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Cable | |
| Accessory Type | Cable | |
| Series | SIMATIC S7-400 Series | |
| For Use With | C-bus | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Cable | ||
Accessory Type Cable | ||
Series SIMATIC S7-400 Series | ||
For Use With C-bus | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
The Siemens SIMATIC S7-400 series IM cable with C-bus. It has 0.75 m cable length.
Cable length 0.75 m
Weight approx. 200 g
Related links
- Siemens SIMATIC S7-400 Series Series PLC Cable for Use with C-bus
- Siemens SIMATIC S7-400 Series Series Cover for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Power Supply for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Connector for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Rack 482.5mm, 27.5 mm
- Siemens SIMATIC S7-400 Series Rack 257.5mm, 27.5 mm
- Siemens SIMATIC S7-400 Series Rack for Use with SIMATIC S7-400 27.5 mm
- Siemens SIMATIC S7-400 Series Series Front Connector for Use with Signal Module
