Siemens SIMATIC S7-400 Series Rack, 290 mm for Use with SIMATIC S7-400, 257.5mm, 27.5 mm
- RS Stock No.:
- 226-3954
- Mfr. Part No.:
- 6ES7400-1JA01-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,697.24
(exc. GST)
$1,866.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,697.24 |
*price indicative
- RS Stock No.:
- 226-3954
- Mfr. Part No.:
- 6ES7400-1JA01-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rack | |
| Series | SIMATIC S7-400 | |
| For Use With | SIMATIC S7-400 | |
| Standards/Approvals | UL | |
| Length | 290mm | |
| Width | 257.5mm | |
| Depth | 27.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rack | ||
Series SIMATIC S7-400 | ||
For Use With SIMATIC S7-400 | ||
Standards/Approvals UL | ||
Length 290mm | ||
Width 257.5mm | ||
Depth 27.5mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7-400 series rack UR2 is central and distributed with 9 slots. It has 2 redundant PS can be plugged in.
Number of slots 9
Hardware configuration Communication bus, P bus
Width 257.5 mm
Height 290 mm
Depth 27.5 mm
- RS Stock No. 2263962
- Mfr. Part No. 6ES7403-1JA01-0AA0
Each
$1,795.23
- RS Stock No. 2263963
- Mfr. Part No. 6ES7403-1JA11-0AA0
Each
$2,536.41
- RS Stock No. 2263955
- Mfr. Part No. 6ES7400-1JA11-0AA0
Each
$2,705.12
- RS Stock No. 2263958
- Mfr. Part No. 6ES7400-2JA00-0AA0
Each
$3,429.75











