Siemens SIMATIC S7-400 Series Rack for Use with SIMATIC S7-400, 482.5mm, 27.5 mm
- RS Stock No.:
- 226-3959
- Mfr. Part No.:
- 6ES7400-2JA10-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$5,433.82
(exc. GST)
$5,977.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,433.82 |
*price indicative
- RS Stock No.:
- 226-3959
- Mfr. Part No.:
- 6ES7400-2JA10-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rack | |
| Series | SIMATIC S7-400 | |
| For Use With | SIMATIC S7-400 | |
| Standards/Approvals | UL | |
| Depth | 27.5mm | |
| Width | 482.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rack | ||
Series SIMATIC S7-400 | ||
For Use With SIMATIC S7-400 | ||
Standards/Approvals UL | ||
Depth 27.5mm | ||
Width 482.5mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7-400H rack aluminium UR2-H is central and distributed with 2 x 9 slots.
Number of slots 18
Hardware configuration Communication bus, P bus
Width 482.5 mm
Height 290 mm
Depth 27.5 mm
