Siemens SIMATIC S7-400 Series Series PLC Cable for Use with C-bus

Subtotal (1 unit)*

$7,083.15

(exc. GST)

$7,791.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,083.15

*price indicative

RS Stock No.:
226-4037
Mfr. Part No.:
6ES7468-1DB00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Cable

Accessory Type

Cable

Series

SIMATIC S7-400 Series

For Use With

C-bus

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
HU
The Siemens SIMATIC S7-400 series IM cable with C-bus. It has 100 m cable length.

Cable length 100 m

Weight approx. 14000 g

  • RS Stock No. 2264036
  • Mfr. Part No. 6ES7468-1CF00-0AA0
Each
$4,030.79
  • RS Stock No. 2264033
  • Mfr. Part No. 6ES7468-1BF00-0AA0
Each
$1,157.22
  • RS Stock No. 2264031
  • Mfr. Part No. 6ES7468-1BB50-0AA0
Each
$961.56
  • RS Stock No. 2264034
  • Mfr. Part No. 6ES7468-1CB00-0AA0
Each
$1,475.88

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy