Schneider Electric Modicon M258 Series Power Distribution Module for Use with Motion Controller, Logic Controller
- RS Stock No.:
- 220-8725
- Mfr. Part No.:
- TM5SPS1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$189.82
(exc. GST)
$208.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.82 |
*price indicative
- RS Stock No.:
- 220-8725
- Mfr. Part No.:
- TM5SPS1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Power Distribution Module | |
| Product Type | Power Distribution Module | |
| Series | Modicon M258 | |
| For Use With | Motion Controller, Logic Controller | |
| IP Rating | IP20 | |
| Standards/Approvals | GOST-R, IEC 61131-2, UL 508, CSA C22.2 No 142, CSA, CSA C22.2 No 213, C-Tick, cULus | |
| Hazardous Area Certification | IEC | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Power Distribution Module | ||
Product Type Power Distribution Module | ||
Series Modicon M258 | ||
For Use With Motion Controller, Logic Controller | ||
IP Rating IP20 | ||
Standards/Approvals GOST-R, IEC 61131-2, UL 508, CSA C22.2 No 142, CSA, CSA C22.2 No 213, C-Tick, cULus | ||
Hazardous Area Certification IEC | ||
Communication Protocol I/O | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Schneider Electric power distribution module is flexible and scalable, designed for complex machines. It has shock resistance of 15 gn for 11 ms. The current consumption greater than equal to 25 mA at 24 V DC .
Network type DC
Current supplied 10 A for I/O power segment
Maximum power dissipation in W 0.8 W
Colour Grey
Short-circuit protection 10 A external fuse
- RS Stock No. 2208726
- Mfr. Part No. TM5SPS2
Each
$310.03
- RS Stock No. 2882229
- Mfr. Part No. TM7SPS1A
Each
$589.51
- RS Stock No. 2208724
- Mfr. Part No. TM5SEAISG
Each
$982.95
- RS Stock No. 2208715
- Mfr. Part No. TM5NCO1K
Each
$780.94
Related links
- Schneider Electric Modicon M258 Series Power Distribution Module for Use with Motion Controller, Logic Controller
- Schneider Electric Modicon M258 Series Analogue Input Module for Use with Logic Controller, Motion Controller
- Schneider Electric Modicon TM Series Power Distribution Module for Use with Logic Controller, Motion Controller
- Schneider Electric Modicon M258 Series PLC CPU 26-Input, Analogue Input
- Schneider Electric Modicon M258 Series PLC CPU 26-Input, Digital Input
- Schneider Electric Modicon M258 Series PLC Expansion Module for Use with Modicon M258, Modicon LMC058
- Schneider Electric Modicon M258 Series Communication Module for Use with Modicon M258
- Schneider Electric Modicon M258 Series Fieldbus Interface Module for Use with Modicon M258, Modicon LMC058












