Schneider Electric Modicon M258 Series Communication Module for Use with Modicon M258
- RS Stock No.:
- 221-0026
- Mfr. Part No.:
- TM5SBET7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$680.14
(exc. GST)
$748.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $680.14 |
*price indicative
- RS Stock No.:
- 221-0026
- Mfr. Part No.:
- TM5SBET7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Remote Transmitter Module | |
| Product Type | Communication Module | |
| Series | Modicon M258 | |
| For Use With | Modicon M258 | |
| IP Rating | IP67, IP20 | |
| Standards/Approvals | UL 508, IEC 61131-2, CSA C22.2 No 213, CSA C22.2 No 142 | |
| Hazardous Area Certification | cULus, C-Tick, CSA | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Remote Transmitter Module | ||
Product Type Communication Module | ||
Series Modicon M258 | ||
For Use With Modicon M258 | ||
IP Rating IP67, IP20 | ||
Standards/Approvals UL 508, IEC 61131-2, CSA C22.2 No 213, CSA C22.2 No 142 | ||
Hazardous Area Certification cULus, C-Tick, CSA | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- AT
The Schneider Electric Modicon M258 PLC range is completed by an expansion module offer. All transmitter and receiver modules are programmed with the SoMachine software. Use for communication between remote I/O. Simplified wiring and maintenance of devices with removable spring terminals.
Simple interlocking mechanical assembly
Related links
- Schneider Electric Modicon M258 Series PLC Expansion Module for Use with Modicon M258, Modicon LMC058
- Schneider Electric Modicon M258 Series Power Distribution Module for Use with Motion Controller, Logic Controller
- Schneider Electric Modicon M258 Series Fieldbus Interface Module for Use with Modicon M258, Modicon LMC058
- Schneider Electric Modicon M258 Series PLC I/O Module
- Schneider Electric Modicon M258 Series PLC I/O Module for Use with Modicon LMC058
- Schneider Electric Modicon M258 Series Analogue Input Module for Use with Logic Controller, Motion Controller
- Schneider Electric Modicon M258 Series PLC Accessory for Use with Modicon M258, Modicon LMC058
- Schneider Electric Modicon M258 Series PLC CPU 26-Input, Analogue Input
