Schneider Electric Modicon M258 Series Power Distribution Module for Use with Motion Controller, Logic Controller

Subtotal (1 unit)*

$310.03

(exc. GST)

$341.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$310.03

*price indicative

RS Stock No.:
220-8726
Distrelec Article No.:
303-04-860
Mfr. Part No.:
TM5SPS2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Power Distribution Module

Product Type

Power Distribution Module

Series

Modicon M258

For Use With

Motion Controller, Logic Controller

IP Rating

IP20

Hazardous Area Certification

IEC

Standards/Approvals

UL 508 CSA C22.2 No 213 CSA C22.2 No 142 IEC 61131-2 Product certifications CSA C-Tick CULus GOST-R

Communication Protocol

I/O

RoHS Status: Exempt

COO (Country of Origin):
AT
The Schneider Electric power distribution module is flexible and scalable, designed for complex machines. It has maximum power dissipation of 1.91 W.

Operating altitude 0 to 2000 m

Storage altitude 0 to 3000 m

Shock resistance 15 gn for 11 ms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy