Schneider Electric Modicon M258 Series Analogue Input Module for Use with Logic Controller, Motion Controller

Subtotal (1 unit)*

$982.95

(exc. GST)

$1,081.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$982.95

*price indicative

RS Stock No.:
220-8724
Mfr. Part No.:
TM5SEAISG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Analogue Input Module

Product Type

Analogue Input Module

Series

Modicon M258

For Use With

Logic Controller, Motion Controller

IP Rating

IP20

Standards/Approvals

CSA C22.2 No 142, CSA C22.2 No 213, IEC 61131-2, UL 508

Hazardous Area Certification

IEC

Communication Protocol

I/O

RoHS Status: Exempt

COO (Country of Origin):
AT
The Schneider Electric analogue input module is flexible and scalable, designed for complex machines. It has one LED green for power supply, one LED red for power supply and one LEDs green for input status.

Colour white

Type of cable shielded cable

Rated supply voltage 24 V DC

Maximum power dissipation 1.25 W

Temperature drift 10 ppm/°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy