Schneider Electric Modicon M258 Series Fieldbus Interface Module for Use with Modicon M258, Modicon LMC058
- RS Stock No.:
- 770-2576
- Distrelec Article No.:
- 303-04-861
- Mfr. Part No.:
- TM5SPS3
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$167.73
(exc. GST)
$184.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.73 |
*price indicative
- RS Stock No.:
- 770-2576
- Distrelec Article No.:
- 303-04-861
- Mfr. Part No.:
- TM5SPS3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Fieldbus Interface Module | |
| Product Type | Fieldbus Interface Module | |
| Series | Modicon M258 | |
| For Use With | Modicon M258, Modicon LMC058 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | IEC | |
| Standards/Approvals | cULus, CSA | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Fieldbus Interface Module | ||
Product Type Fieldbus Interface Module | ||
Series Modicon M258 | ||
For Use With Modicon M258, Modicon LMC058 | ||
IP Rating IP20 | ||
Hazardous Area Certification IEC | ||
Standards/Approvals cULus, CSA | ||
Communication Protocol I/O | ||
Modicon M258 - TM5 Power Distribution Modules
The Modicon M258 PLC range is completed by an expansion module offer.
The TM5 SPxx power distribution modules are intended to supply power to the I/O modules and/or the TM5 bus.
Removable terminal
Spring terminals
Some versions with internal fuse
Schneider Electric Modicon M258
Related links
- Schneider Electric Modicon M258 Series PLC Accessory for Use with Modicon M258, Modicon LMC058
- Schneider Electric Modicon M258 Series PLC Expansion Module for Use with Modicon M258, Modicon LMC058
- Schneider Electric Modicon TM Series Analogue Output Module for Use with Modicon M258, Modicon LMC058
- Schneider Electric Expansion Module Digital Digital for use with Modicon M258, Modicon LMC058
- Schneider Electric Modicon M258 Series PLC I/O Module for Use with Modicon LMC058
- Schneider Electric Expansion Module Discrete DC for use with Modicon M258, Modicon LMC058
- Schneider Electric Modicon M258 Series Communication Module for Use with Modicon M258
- Schneider Electric PLC Expansion Module for use with Modicon M258, Modicon LMC058
