Siemens AS-I Series Cover for Use with M8 sockets
- RS Stock No.:
- 216-3198
- Mfr. Part No.:
- 3RK1901-1PN00
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$100.70
(exc. GST)
$110.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $10.07 | $100.70 |
*price indicative
- RS Stock No.:
- 216-3198
- Mfr. Part No.:
- 3RK1901-1PN00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Series | AS-I | |
| For Use With | M8 sockets | |
| Standards/Approvals | UL, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Product Type Cover | ||
Series AS-I | ||
For Use With M8 sockets | ||
Standards/Approvals UL, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Siemens 3RK1901-1PN00 is a AS-Interface accessory Cover M8 for module IP67
IP Degree of protection IP68
Related links
- Siemens AS-I Series Cover for Use with M12 Sockets
- Siemens AS-I Series Distributor for Use with As-I Flat Cables
- Siemens AS-I Series Interface Module for Use with Digital I/O Module
- Siemens AS-I Series Adapter for Use with As-I Flat Cable Transition To M12
- Siemens AS-I Series Extension Module for Use with Doubling of the cable length to 200 m
- Siemens AS-I Series Interface Module for Use with Flat Cable Transition to M12
- Siemens AS-I Series Distributor for Use with Round Cable 1 x M12 connector, 2 x M12 Socket
- Siemens AS-I K60 Series Mounting Plate for Use with K60 Series
