Siemens AS-I Series Distributor for Use with As-I Flat Cables

Subtotal (1 unit)*

$110.08

(exc. GST)

$121.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.08

*price indicative

RS Stock No.:
203-2522
Mfr. Part No.:
3RK1901-2NN10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Distributor

Accessory Type

AS-Interface

Series

AS-I

For Use With

As-I Flat Cables

IP Rating

IP69K, IP68, IP67

Hazardous Area Certification

EAC

Standards/Approvals

UL, CSA

Supply Voltage

31.6V

COO (Country of Origin):
VN

Siemens Distributor, IP67/IP68/IP69K, 8A Max Current - 3RK1901-2NN10


This AS-Interface distributor is designed for AS-I flat cables, providing an efficient solution for industrial connectivity. With compact dimensions of 40.5x27.7x22mm, it is suitable for various automation and electrical applications. It supports a supply voltage of 31.6V and offers a maximum output current of 8A, making it a suitable choice for system integration.

Features & Benefits


• Insulation piercing connection method for straightforward installation

• Rated for 8A operational current for consistent performance

• IP67/68/69K rating ensures protection against dust and moisture

• Screw-mounting design for secure installation

• Cable connections facilitate effective power distribution

Applications


• Specifically compatible with AS-I flat cables

• Ideal for environments requiring high-temperature resilience

• Utilised in marine and shipping due to necessary approvals

• Suitable for integration in electrical and mechanical systems

Can it operate in high-temperature environments?


Yes, it functions effectively between -25°C and +75°C.

Is it easy to install?


Yes, it features an insulation piercing connection for convenience.

Will the connections withstand moisture exposure?


Yes, it has an IP67/68/69K rating for protection against moisture.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy