Siemens AS-I Series Interface Module for Use with Flat Cable Transition to M12

Subtotal (1 unit)*

$106.44

(exc. GST)

$117.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.44

*price indicative

RS Stock No.:
211-8992
Mfr. Part No.:
3RK1901-2NR11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Interface Module

Accessory Type

Interface Accessory

Series

AS-I

For Use With

Flat Cable Transition to M12

IP Rating

IP69K, IP68, IP67

Standards/Approvals

UL, CSA

Hazardous Area Certification

EAC

COO (Country of Origin):
VN
The Siemens 3RK1901-2NR11 is a AS-Interface M12 branch U_ASI without Uaux, 1 m cable with M12 cable socket angled IP67/68/69K .

IP Degree of protection IP67/68/69K.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy