Siemens AS-I Series Cover for Use with M12 Sockets
- RS Stock No.:
- 211-8987
- Mfr. Part No.:
- 3RK1901-1KA01
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$77.30
(exc. GST)
$85.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $7.73 | $77.30 |
*price indicative
- RS Stock No.:
- 211-8987
- Mfr. Part No.:
- 3RK1901-1KA01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover M12 | |
| Product Type | Cover | |
| Series | AS-I | |
| For Use With | M12 Sockets | |
| IP Rating | IP67 | |
| Hazardous Area Certification | EAC | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover M12 | ||
Product Type Cover | ||
Series AS-I | ||
For Use With M12 Sockets | ||
IP Rating IP67 | ||
Hazardous Area Certification EAC | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- CZ
The Siemens 3RK1901-1KA01 is a AS-Interface accessory Cover M12 for module IP67 tamper-proof design outer diameter 15 mm, with O-ring
Tamper-proof design
IP Degree of protection IP67
- RS Stock No. 2163198
- Mfr. Part No. 3RK1901-1PN00
Each (In a Pack of 10)
$10.07
RS Better World
- RS Stock No. 0159552
- Mfr. Part No. 3SU1400-2HN10-6AA0
Each
$316.23
RS Better World
- RS Stock No. 0159558
- Mfr. Part No. 3SU1400-2HL10-6AA0
Each
$316.23
RS Better World
- RS Stock No. 0159555
- Mfr. Part No. 3SU1400-2HK10-6AA0
Each
$316.23
Related links
- Siemens AS-I Series Cover for Use with M8 sockets
- Siemens AS-I Series Adapter for Use with As-I Flat Cable Transition To M12
- Siemens AS-I Series Interface Module for Use with Flat Cable Transition to M12
- Siemens AS-I Series Distributor for Use with Round Cable 1 x M12 connector, 2 x M12 Socket
- Siemens AS-I Series Distributor for Use with As-I Flat Cables
- Siemens AS-I Series Interface Module for Use with Digital I/O Module
- Siemens AS-I Series Extension Module for Use with Doubling of the cable length to 200 m
- Siemens AS-I K60 Series Mounting Plate for Use with K60 Series












