Siemens AS-I Data Decoupler Series Interface Module, DIN Rail
- RS Stock No.:
- 212-9999
- Mfr. Part No.:
- 3RK1901-1DG12-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$397.31
(exc. GST)
$437.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $397.31 |
*price indicative
- RS Stock No.:
- 212-9999
- Mfr. Part No.:
- 3RK1901-1DG12-1AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 121.2mm | |
| Standards/Approvals | No | |
| Width | 22.5 mm | |
| Length | 104.9mm | |
| Series | AS-I Data Decoupler | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 121.2mm | ||
Standards/Approvals No | ||
Width 22.5 mm | ||
Length 104.9mm | ||
Series AS-I Data Decoupler | ||
- COO (Country of Origin):
- CZ
The Siemens 3RK1901-1DG12-1AA0 is a AS-i data decoupler 1 x 4 A Spring-type terminals, AS-i single Data decoupling module IP20, SlimLine S22.5 spring-type terminals Overall width module 22.5 mm , 1 x AS-i, 4 A Integrated overload protection Integrated gro
IP Degree of protection IP20
Electronic short-circuit protection.
Related links
- Siemens AS-I Data Decoupler Series Interface Module
- Siemens AS-I Series Interface Module for Use with Digital I/O Module
- Siemens AS-I Series Interface Module for Use with Flat cable transition to M12
- Siemens Surge Protector DIN Rail
- Phoenix Contact VARIOFACE Module Series Interface Module, DIN Rail
- Phoenix Contact VARIOFACE Series Interface Module, DIN Rail
- Phoenix Contact VARIOFACE UM Series Interface Module, DIN Rail
- Phoenix Contact VARIOFACE Series Interface Module 5A
