Phoenix Contact VARIOFACE Module Series Interface Module, 26AWG Wire
- RS Stock No.:
- 857-2014
- Mfr. Part No.:
- 2904258
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$126.75
(exc. GST)
$139.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.75 |
*price indicative
- RS Stock No.:
- 857-2014
- Mfr. Part No.:
- 2904258
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Wire Size | 26AWG | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Series | VARIOFACE Module | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60664 DIN EN 50178 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Wire Size 26AWG | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Series VARIOFACE Module | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60664 DIN EN 50178 | ||
- COO (Country of Origin):
- US
VARIOFACE module, with push-in connection and D-SUB miniature pin strip, for mounting on NS 35 rails, with LED, 9-pos.
