Phoenix Contact VARIOFACE Series Interface Module, 24AWG Wire, 5A

Subtotal (1 unit)*

$807.27

(exc. GST)

$888.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$807.27

*price indicative

RS Stock No.:
857-1608
Mfr. Part No.:
2974891
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Current

5A

Wire Size

24AWG

Mount Type

DIN Rail

Voltage

24V

Cable CSA

0.2mm², 4mm²

Series

VARIOFACE

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

cUL, EN 61010-2-201, IEC 60664, UL

COO (Country of Origin):
DE
VARIOFACE output extension module, with plug-in bases for 16 miniature relays, 1 PDT each, for 24 V DC (without relays)

LED status indicator per signal path and supply voltage

Plug-in miniature relays, each with a changeover contact

Each
$154.40
Each
$109.41
Each
$2,300.43
Each
$549.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy