Siemens Surge Protector, 10kA
- RS Stock No.:
- 213-0000
- Mfr. Part No.:
- 3RK1901-1GA01
- Brand:
- Siemens
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$648.36
(exc. GST)
$713.20
(inc. GST)
Units | Per unit |
---|---|
1 + | $648.36 |
- RS Stock No.:
- 213-0000
- Mfr. Part No.:
- 3RK1901-1GA01
- Brand:
- Siemens
Related links
- Phoenix Contact 1 Phase Industrial Surge Protector, 10kA
- Phoenix Contact Surge Protector, 10kA, DIN Rail Mount
- Phoenix Contact 2 Phase Surge Protector, 10kA, DIN Rail Mount
- Schneider Electric Surge Protector, 10kA, DIN Rail Mount
- Legrand 1+N Phase Surge Protector, 10kA, 1.2kV
- ABB Surge Protector, 10kA, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector, 10kA, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector, 10kA, DIN Rail Mount