Siemens AS-I Series Interface Module for Use with Flat Cable Transition to M12
- RS Stock No.:
- 211-8996
- Mfr. Part No.:
- 3RK1901-2NR21
- Brand:
- Siemens
Subtotal (1 unit)*
$182.26
(exc. GST)
$200.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.26 |
*price indicative
- RS Stock No.:
- 211-8996
- Mfr. Part No.:
- 3RK1901-2NR21
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Interface Accessory | |
| Product Type | Interface Module | |
| Series | AS-I | |
| For Use With | Flat Cable Transition to M12 | |
| IP Rating | IP67, IP68, IP69K | |
| Hazardous Area Certification | EAC | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Interface Accessory | ||
Product Type Interface Module | ||
Series AS-I | ||
For Use With Flat Cable Transition to M12 | ||
IP Rating IP67, IP68, IP69K | ||
Hazardous Area Certification EAC | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- VN
The Siemens 3RK1901-2NR21 is a AS-Interface M12 branch U_ASI and Uaux, 1 m cable with M12 cable socket angled IP67/68/69K
IP Degree of protection IP67/68/69K.
Related links
- Siemens AS-I Series Interface Module for Use with Flat Cable Transition to M12
- Siemens AS-I Series Adapter for Use with As-I Flat Cable Transition To M12
- Siemens AS-I Series Interface Module for Use with Digital I/O Module
- Siemens 3RX9801 Series AS-I Adapter for Use with As-I Flat Cable Transition To M12
- Siemens AS-I Data Decoupler Series Interface Module, DIN Rail
- Siemens AS-I Series Distributor for Use with As-I Flat Cables
- Siemens AS-I Data Decoupler Series Interface Module
- Siemens AS-I Series Cover for Use with M12 Sockets
