Siemens SIMATIC Series Base for Use with ET 200SP

Subtotal (1 pack of 10 units)*

$1,183.13

(exc. GST)

$1,301.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$118.313$1,183.13

*price indicative

RS Stock No.:
203-4173
Distrelec Article No.:
304-32-461
Mfr. Part No.:
6ES7193-6BP20-2DA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Base Unit

Product Type

Base

Series

SIMATIC

For Use With

ET 200SP

Hazardous Area Certification

No

Standards/Approvals

No

Communication Protocol

I/O

COO (Country of Origin):
DE
The Siemens Sematic ET 200SP A0 type base unit BU15-P16+A10+2D has push-in terminals with 10 auxiliary terminals has dimensions of 15mm x 141mm x 35mm.

Conductor cross-section from 0.14mm² to 2.5mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy