Siemens 6ES719 Series Base Unit for Use with ET 200SP
- RS Stock No.:
- 252-2958
- Distrelec Article No.:
- 302-64-189
- Mfr. Part No.:
- 6ES7193-6BP20-2BA0
- Brand:
- Siemens
Subtotal (1 unit)*
$56.26
(exc. GST)
$61.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.26 |
*price indicative
- RS Stock No.:
- 252-2958
- Distrelec Article No.:
- 302-64-189
- Mfr. Part No.:
- 6ES7193-6BP20-2BA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Unit | |
| Product Type | Base Unit | |
| Series | 6ES719 | |
| For Use With | ET 200SP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Unit | ||
Product Type Base Unit | ||
Series 6ES719 | ||
For Use With ET 200SP | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens 6ES719 Series Base Unit, 141 x 15 x 35mm - 6ES7193-6BP20-2BA0
This Siemens base unit is specifically designed to use with ET 200SP. It is manufactured for optimal functionality and efficiency in various industrial settings.
Features & Benefits
• Compact dimensions of 141 x 15 x 35 mm, ideal for space-constrained installations
• Features push-in terminals with 10 AUX terminals, facilitating quick and easy installation
• Robust hardware configuration ensures reliable performance in industrial environments
• Rated value of 24V DC for supply voltage, with external protection for power supply lines
• High current-carrying capacity for P1 and P2 bus, AUX bus, and process terminals
• Tested isolation with 707V DC for added safety during operation
• Wide ambient temperature range from -30 °C to 60 °C for versatile application
• User-friendly color coding labels for easy identification and connection
• System-integrated shield connection for enhanced signal integrity
Applications
• Integrated seamlessly with ET 200SP for enhanced automation capabilities
Can it handle high current loads effectively?
Yes, it has current carrying capacity of 2A for process terminals.
Will it be compatible with existing SIMATIC components?
Yes, the base unit is compatible with SIMATIC Range for optimum process.
Is it easy to install and set up?
The installation process is user-friendly and it is compact in sise for space-constrained installation.
Related links
- Siemens SIMATIC Series Base for Use with ET 200SP
- Siemens 6ES719 Series Terminal Element for Use with ET 200SP
- Siemens 6ES7193 Series Bus Connector for Use with ET 200SP
- Siemens 6ES719 Series Adapter for Use with ET 200SP
- Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP
- Siemens 6ES7193 Series Base Unit for Use with ET 200SP
- Siemens 6AG119 Series Base Unit for Use with ET 200SP
- Siemens ET 200SP Series Base for Use with ET 200SP
