Siemens SIMATIC Series Base for Use with ET 200SP

Subtotal (1 unit)*

$226.17

(exc. GST)

$248.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$226.17

*price indicative

RS Stock No.:
203-4049
Distrelec Article No.:
302-64-188
Mfr. Part No.:
6ES7193-6BN00-0NE0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Base

Accessory Type

Base Unit

Series

SIMATIC

For Use With

ET 200SP

Standards/Approvals

No

Hazardous Area Certification

No

Communication Protocol

I/O

COO (Country of Origin):
DE
The Siemens Sematic ET 200SP base unit BU-SEND for station expansion of ET 200SP via ET connection has dimensions of 20mm x 117mm x 35mm.

Weight 30g

  • RS Stock No. 2034172
  • Mfr. Part No. 6ES7193-6BP20-0BF0
Each
$58.74
  • RS Stock No. 2034202
  • Mfr. Part No. 6ES7193-6BP20-2BB1
Each (In a Pack of 10)
$81.548
  • RS Stock No. 2034181
  • Mfr. Part No. 6ES7193-6BP20-0BB0
Each
$94.64
  • RS Stock No. 2034149
  • Mfr. Part No. 6ES7193-6BP40-0BA1
Each
$113.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy