Siemens ET 200SP Series Base for Use with ET 200SP
- RS Stock No.:
- 203-4198
- Mfr. Part No.:
- 6ES7193-6BP00-0BA1
- Brand:
- Siemens
Subtotal (1 unit)*
$104.17
(exc. GST)
$114.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.17 |
*price indicative
- RS Stock No.:
- 203-4198
- Mfr. Part No.:
- 6ES7193-6BP00-0BA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base | |
| Accessory Type | Base Unit | |
| Series | ET 200SP | |
| For Use With | ET 200SP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base | ||
Accessory Type Base Unit | ||
Series ET 200SP | ||
For Use With ET 200SP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
Siemens ET 200SP Series Base Unit, 24V Supply Voltage, Push-In Termination - 6ES7193-6BP00-0BA1
This base unit serves as an essential accessory within the SIMATIC range, specifically designed for use with the ET 200SP model. Compact in design, measuring 15x117x35mm, it facilitates efficient integration into various automation setups. With a supply voltage of 24V, this unit ensures performance in industrial environments.
Features & Benefits
• 10A output current modules support power distribution
• Push-in terminal block simplifies and speeds up wiring
• Compact design allows for space-efficient installations
• High-performance capabilities to meet industrial demands
Applications
• Ideal for integration into industrial control panels
• Suitable for projects requiring high-performance components
• Employed in temperature-sensitive environments
Can it operate in high-temperature environments?
Yes, it functions effectively up to 60°C.
What is the terminal wire size range?
It has a wire size range of 0.14 to 2.5 mm².
Related links
- Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP
- Siemens SIMATIC Series Base for Use with ET 200SP
- Siemens 6ES7193 Series Base Unit for Use with ET 200SP
- Siemens 6ES7193 Series Base for Use with ET 200SP
- Siemens ET 200 Series Input Unit for Use with SIMATIC ET 200SP
- Siemens ET 200SP Series Terminal Block for Use with ET 200SP
- Siemens ET 200SP Series PLC Expansion Module for Use with ET 200SP
- Siemens 1762 Series Input Unit for Use with SIMATIC ET 200SP
