Siemens SIMATIC Series Base for Use with ET 200SP
- RS Stock No.:
- 203-4148
- Mfr. Part No.:
- 6ES7193-6BP20-0DC0
- Brand:
- Siemens
Subtotal (1 unit)*
$142.30
(exc. GST)
$156.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.30 |
*price indicative
- RS Stock No.:
- 203-4148
- Mfr. Part No.:
- 6ES7193-6BP20-0DC0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Unit | |
| Product Type | Base | |
| Series | SIMATIC | |
| For Use With | ET 200SP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Communication Protocol | I/O | |
| Supply Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Unit | ||
Product Type Base | ||
Series SIMATIC | ||
For Use With ET 200SP | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Communication Protocol I/O | ||
Supply Voltage 230V | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series Base Unit, 230V Supply Voltage, Push-In Termination - 6ES7193-6BP20-0DC0
This base unit is essential within the SIMATIC ET 200SP range, designed specifically for efficient industrial automation applications. Measuring 20 x 117 x 35 mm, it features a robust push-in termination system ensuring secure connections. Optimised for use with process terminals, the unit operates effectively at supply voltages of 230V and can withstand operating temperatures up to +60°C.
Features & Benefits
• Designed for high operational efficiency in demanding environments
• Supports up to 10A current carrying capacity at +60°C
• Automatic encoding enables seamless integration into existing systems
• Dual AUX terminals enhance versatility for diverse usage
• Compact design facilitates space-saving integration in control cabinets
Applications
• Utilised with ET 200SP for modular automation systems
• Ideal for process control in manufacturing environments
• Effective in high-temperature industrial settings
• Suitable for integration in compact control installations
What are the electrical characteristics of this unit?
It operates at a rated supply voltage of 230V AC for P1 and P2 bus systems, whilst AUX bus connections also support a maximum of 230V. Current carrying capacity is up to 10A, ensuring reliable performance in various applications.
How does the design support installation and maintenance?
The push-in terminal configuration allows for quick connections, facilitating straightforward installation and reducing maintenance time. Additionally, the compact dimensions enable this unit to fit in tight spaces within control panels.
What types of terminals are compatible with this unit?
This base unit accommodates process terminals with a maximum of 12 connections, allowing for flexible connectivity within the overall system architecture while maintaining efficient data transfer.
Related links
- Siemens SIMATIC Series Base for Use with ET 200SP
- Siemens 6ES719 Series Base Unit for Use with ET 200SP
- Siemens 6ES7193 Series Bus Connector for Use with ET 200SP
- Siemens SIMATIC Series Terminal Element for Use with ET 200SP
- Siemens SIMATIC Series Labelling Strip for Use with ET 200SP
- Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP
- Siemens 6ES7193 Series Base Unit for Use with ET 200SP
- Siemens ET 200SP Series Base for Use with ET 200SP
