MOXA WK-112-01 Series Mounting Kit for Use with MDS-G4028-L3-4XGS Series
- RS Stock No.:
- 799-629
- Mfr. Part No.:
- WK-112-01
- Brand:
- MOXA
Subtotal (1 unit)*
$54.14
(exc. GST)
$59.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.14 |
*price indicative
- RS Stock No.:
- 799-629
- Mfr. Part No.:
- WK-112-01
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Accessory Type | Wall Mounting Kit | |
| Product Type | Mounting Kit | |
| Series | WK-112-01 | |
| For Use With | MDS-G4028-L3-4XGS Series | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Accessory Type Wall Mounting Kit | ||
Product Type Mounting Kit | ||
Series WK-112-01 | ||
For Use With MDS-G4028-L3-4XGS Series | ||
- COO (Country of Origin):
- TW
The MOXA Wall mounting kit provides a reliable solution for securely mounting devices to a wall, ensuring optimal space utilisation and accessibility in various settings.
Detachable design for ease of installation and maintenance
Facilitates wall-mounting for effective space management
Compatible with multiple Moxa products, enhancing flexibility
Designed to support diverse physical configurations and dimensions
Related links
- MOXA MDS-G4028-L3-T Managed 28 Port Network Switch Power Over Ethernet
- MOXA MDS-G4028-L3 Managed 28 Port Network Switch Power Over Ethernet
- MOXA MDS-G4020-4XGS-T Managed 28 Port PoE Injector
- MOXA MDS-G4028 Managed 28 Port Network Switch Power Over Ethernet
- MOXA MDS-G4028-T Managed 28 Port Network Switch Power Over Ethernet
- MOXA MDS-G4020-4XGS-T Managed 20 Port PoE Injector
- MOXA WK-51 Series Mounting Kit for Use with AWK-4131A Series AWK-3131A Series AWK-1131A Series
- MOXA WK Series Cabinet 2 mm x 160 mm x 89mm
