Schneider Electric STBX Series Connector for Use with Digital I/O Module

Subtotal (1 unit)*

$305.58

(exc. GST)

$336.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$305.58

*price indicative

RS Stock No.:
759-735
Mfr. Part No.:
STBXTS1100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Connector

Accessory Type

PLC

Series

STBX

For Use With

Digital I/O Module

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric robust connector kit is designed for secure screw connections in digital input/output modules. It offers reliable connectivity for various compatible devices, enhancing performance in decentralised applications.

Comprises a set of 20 screw connectors for efficient assembly

Supports multiple devices, ensuring broad compatibility

Lightweight at only 0.006 kg, facilitating easy handling

Packages are available with user-friendly dimensions for convenient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy