Phoenix Contact AXL E PN Series Digital I/O Module
- RS Stock No.:
- 286-1601
- Distrelec Article No.:
- 303-48-023
- Mfr. Part No.:
- 2701512
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$946.15
(exc. GST)
$1,040.76
(inc. GST)
- RS Stock No.:
- 286-1601
- Distrelec Article No.:
- 303-48-023
- Mfr. Part No.:
- 2701512
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Series | AXL E PN | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | cUL Listed | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Series AXL E PN | ||
IP Rating IP67, IP65 | ||
Standards/Approvals cUL Listed | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Axioline E device is specifically engineered for integration within a PROFINET network. Its primary function is to gather and transmit digital signals, facilitating seamless communication and control within the network.
Diagnostic and status indicators
Short-circuit and overload protection of the sensor supply
Related links
- Phoenix Contact AXL E PN DIO16 M12 6P Series I/O Module
- Phoenix Contact AXL E Series Digital I/O Module for Use with Ethernet Network Digital, 24 V dc
- Phoenix Contact Digital I/O Module AXL E Digital 24V dc
- Phoenix Contact AXL Series Digital I/O Module for Use with EtherCAT Network
- Phoenix Contact AXL Series Digital I/O Module for Use with EtherNet/IP Network
- Phoenix Contact AXL F DI16/1 DO8/2-2A 2H Series Digital I/O Module for Use with Axioline F Station
- Phoenix Contact AXL E Series Digital Input Terminal for Use with EtherNet/IP Network 24 V dc
- Phoenix Contact AXL E Series Digital Input Terminal for Use with PROFINET Network 24 V dc

