Advantech SFP G Series Series Module for Use with Ethernet
- RS Stock No.:
- 718-836
- Mfr. Part No.:
- SFP-GSM-20K
- Brand:
- Advantech
This image is representative of the product range
Subtotal (1 unit)*
$105.92
(exc. GST)
$116.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 27 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.92 |
*price indicative
- RS Stock No.:
- 718-836
- Mfr. Part No.:
- SFP-GSM-20K
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Module | |
| Accessory Type | I/O Module | |
| Series | SFP G Series | |
| For Use With | Ethernet | |
| Standards/Approvals | EN 60825-1 | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Module | ||
Accessory Type I/O Module | ||
Series SFP G Series | ||
For Use With Ethernet | ||
Standards/Approvals EN 60825-1 | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- TW
The Advantech Small form-factor pluggable transceiver offers High speed data transmission over single-mode fibre. Designed for dependable performance, it is suitable for various long-distance networking applications.
Industrial standard small form-factor pluggable package ensures compatibility
Supports plug-n-play operation for simplified integration
Offers a typical distance of 20 km for reliable data transmission
Provides digital diagnostics monitoring functionality for enhanced network management
Operates within an extended temperature range of -40 to +85 °C
Related links
- Advantech SFP G Series Series Module for Use with Ethernet
- Advantech SFP F Series Series Module for Use with Ethernet
- Advantech SFP G Series Series Module for Use with Connector
- Advantech SFP G Series Series PLC Accessory for Use with Industrial Serial Device
- Advantech ADAM 5000L/TCP Series I/O Module for Use with Ethernet
- Advantech RJ45 1000Mbps 100 m
- MOXA LC Transceiver Module 100Mbit/s
- Phoenix Contact INJ 1000 Series Data Acquisition for Use with Ethernet
