Advantech SFP F Series Series Module for Use with Ethernet
- RS Stock No.:
- 718-812
- Mfr. Part No.:
- SFP-FSM-20K
- Brand:
- Advantech
This image is representative of the product range
Subtotal (1 unit)*
$134.50
(exc. GST)
$147.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.50 |
*price indicative
- RS Stock No.:
- 718-812
- Mfr. Part No.:
- SFP-FSM-20K
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Module | |
| Accessory Type | I/O Module | |
| Series | SFP F Series | |
| For Use With | Ethernet | |
| Standards/Approvals | EN 60825-1 | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Module | ||
Accessory Type I/O Module | ||
Series SFP F Series | ||
For Use With Ethernet | ||
Standards/Approvals EN 60825-1 | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- TW
The Advantech High performance single-mode Fibre module designed for 20 km distance. This product is Ideal for extending network connectivity with reliable performance in various applications.
Operates over a distance of 20 km with single-mode Fibre
Utilises a duplex LC optical connector for efficient connections
Sensitivity reaches -35 dB, ensuring effective signal transmission
Designed to operate within a temperature range of -40 to +85 °C
Features bi-directional data transmission capability
Related links
- Advantech SFP F Series Series Module for Use with Ethernet
- Advantech SFP G Series Series Module for Use with Ethernet
- Advantech SFP G Series Series Module for Use with Connector
- Phoenix Contact PP-RJ-SCC-F Series Data Acquisition for Use with Ethernet devices without PoE
- Advantech ADAM 5000L/TCP Series I/O Module for Use with Ethernet
- Advantech RJ45 1000Mbps 100 m
- Advantech SFP G Series Series PLC Accessory for Use with Industrial Serial Device
- Phoenix Contact PP-RJ-IDC-F Series Data Acquisition for Use with Ethernet devices without PoE
