Siemens 6ES Series PLC I/O Module for Use with S7-400H, S7-1500
- RS Stock No.:
- 646-639
- Mfr. Part No.:
- 6ES7141-7BH00-0BB0
- Brand:
- Siemens
Subtotal (1 unit)*
$857.80
(exc. GST)
$943.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $857.80 |
*price indicative
- RS Stock No.:
- 646-639
- Mfr. Part No.:
- 6ES7141-7BH00-0BB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Series | 6ES | |
| For Use With | S7-400H, S7-1500 | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RCM, UL | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Series 6ES | ||
For Use With S7-400H, S7-1500 | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RCM, UL | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
Siemens 6ES Series PLC Accessory, IP65-IP69K, Digital I/O Module - 6ES7141-7BH00-0BB0
This plc accessory is a digital input/output module designed to extend programmable controller I/O capacity in industrial systems. It connects with S7-1500 and S7-400H control platforms to provide additional digital signal interfacing for automation tasks. The unit is engineered for use in demanding environments requiring ingress protection and meets recognised international approval marks.
Features & Benefits
• IP65 IP67 IP69K environmental protection for harsh conditions
• Digital I/O module form factor enabling field signal expansion
• Compatible with S7-1500 digital input output module architectures
• Works with S7-400H compatible I/O module installations
• Digital I/O module form factor enabling field signal expansion
• Compatible with S7-1500 digital input output module architectures
• Works with S7-400H compatible I/O module installations
**Applications**
• Suitable for factory-floor discrete input and output extension
• Ideal for outdoor equipment requiring rugged waterproof PLC module
• Used with machine control panels on assembly lines
• Used for distributed field I/O in modular automation layouts
• Can be used in retrofit upgrades of legacy PLC installations
• Ideal for outdoor equipment requiring rugged waterproof PLC module
• Used with machine control panels on assembly lines
• Used for distributed field I/O in modular automation layouts
• Can be used in retrofit upgrades of legacy PLC installations
Which control families will it Interface with?
It interfaces directly with controllers in the S7-1500 and S7-400H families through standard I/O integration methods.
How does the enclosure cope with washdown and contamination?
The enclosure rating includes high-level ingress protection covering dust, water jets, immersion and high-pressure washdown scenarios.
What approvals support cross-border installation?
The device carries CE, UL and RCM approvals, facilitating acceptance in multiple regulatory regions.
- RS Stock No. 0646641
- Mfr. Part No. 6ES7143-7BH00-0BB0
Each
$988.11
- RS Stock No. 0646642
- Mfr. Part No. 6ES7148-7JH00-0BB0
Each
$1,051.06
- RS Stock No. 8755708
- Mfr. Part No. FX5-8EYT/ESS
Each
$427.00
- RS Stock No. 8755694
- Mfr. Part No. FX5-8EX/ES
Each
$341.53
Related links
- Siemens 6ES Series PLC Accessory for Use with S7-400H, S7-1500R/H
- Siemens 6ES Series Cover for Use with Door
- Siemens 6ES Series Rack for Use with SIMATIC IPC547J IPC547G
- Siemens 6ES Series Cover for Use with 6AV2124 6AV7251, 6AV7880
- Siemens 6ES Series Cable Kit for Use with IPC227
- Siemens 6ES Series Memory Card for Use with IPCs With Corresponding Slot
- Siemens 6ES Series Memory Card for Use with SIMATIC HMI Devices and IPCs
- Siemens 6ES Series Rack for Use with SIMATIC IPC547J IPC847E












