Siemens PLC Expansion Module Analogue RS485 for use with SIMATIC S7-1200 G2
- RS Stock No.:
- 666-163
- Mfr. Part No.:
- 6ES7241-1CA50-0XB0
- Brand:
- Siemens
N
Subtotal (1 unit)*
$193.77
(exc. GST)
$213.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.77 |
*price indicative
- RS Stock No.:
- 666-163
- Mfr. Part No.:
- 6ES7241-1CA50-0XB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Expansion Module | |
| Input Type | Analogue | |
| Output Type | RS485 | |
| Mount Type | Plug-in | |
| For Use With | SIMATIC S7-1200 G2 | |
| Width | 15mm | |
| Standards/Approvals | CE | |
| Depth | 63mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Expansion Module | ||
Input Type Analogue | ||
Output Type RS485 | ||
Mount Type Plug-in | ||
For Use With SIMATIC S7-1200 G2 | ||
Width 15mm | ||
Standards/Approvals CE | ||
Depth 63mm | ||
- COO (Country of Origin):
- DE
Siemens PLC Expansion Module, 63mm Depth, 15mm Width - 6ES7241-1CA50-0XB0
This PLC expansion module provides RS485 connectivity to enhance communication capabilities of SIMATIC S7-1200 G2 controllers in industrial control installations. It is designed for DIN-rail mounting and offers a Compact Interface option for integrating serial field devices within automation networks while conforming to relevant CE approvals.
Features and Benefits:
• RS485 output enables multi-drop serial communications for peripheral devices
• CE-approved construction supports conformity with applicable European standards
• Compact form factor delivers a conservative footprint for crowded control panels
• CE-approved construction supports conformity with applicable European standards
• Compact form factor delivers a conservative footprint for crowded control panels
Applications
• Used with S7-1200 G2 controllers for serial fieldbus integration
• Suitable for connecting RS485 sensors and actuators to PLCs
• Ideal for retrofitting existing SIMATIC S7-1200 automation racks
• Suitable for connecting RS485 sensors and actuators to PLCs
• Ideal for retrofitting existing SIMATIC S7-1200 automation racks
How does it attach within a control enclosure?
It mounts onto standard DIN-rail systems for straightforward installation.
Which controllers is it compatible with?
It is compatible with S7-1200 G2 controllers for RS485 communication.
- RS Stock No. 0666165
- Mfr. Part No. 6GK7277-1AA50-0AA0
Each
$335.60
RS Better World
- RS Stock No. 2434027
- Mfr. Part No. 6ES7521-7TH00-0AB0
Each
$2,612.40
- RS Stock No. 2433990
- Mfr. Part No. 6AG2521-7EH00-4AB0
Each
$3,178.23
- RS Stock No. 2433955
- Mfr. Part No. 6AG1526-1BH00-2AB0
Each
$4,282.75












