B&R X20 Series Expansion Module for Use with Fiber Optic Cable
- RS Stock No.:
- 590-759
- Mfr. Part No.:
- X20HB2886
- Brand:
- B&R
Subtotal (1 unit)*
$1,779.79
(exc. GST)
$1,957.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,779.79 |
*price indicative
- RS Stock No.:
- 590-759
- Mfr. Part No.:
- X20HB2886
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Expansion Module | |
| Product Type | Expansion Module | |
| Series | X20 | |
| For Use With | Fiber Optic Cable | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, cCSAus, Division 2, Groups ABCD, T5 | |
| Standards/Approvals | BMW GS 95011-4, CE, EAC, EN 60068-2-60, EN 60529, FTZÚ 09 ATEX 0083X, KC, UL cULus E115267 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Expansion Module | ||
Product Type Expansion Module | ||
Series X20 | ||
For Use With Fiber Optic Cable | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, cCSAus, Division 2, Groups ABCD, T5 | ||
Standards/Approvals BMW GS 95011-4, CE, EAC, EN 60068-2-60, EN 60529, FTZÚ 09 ATEX 0083X, KC, UL cULus E115267 | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH POWERLINK bus controller can be operated in these slots. Note that the hardware revision of the X20BC8084 and the X20HB8884 must be ≥E0. The active hub expansion module is equipped with one integrated 2x hub and allows redundant wiring. This means that the connection between the two 100 Base-FX interfaces remains intact if there is a failure in the bus controller or Compact Link Selector.
Active hub expansion module
2x 100 BASE-FX hub for redundant wiring
Hot-swap-capable
- RS Stock No. 0590758
- Mfr. Part No. X20HB2885
Each
$470.51
- RS Stock No. 0590754
- Mfr. Part No. X20HB1882
Each
$1,411.53
- RS Stock No. 0590753
- Mfr. Part No. X20HB1881
Each
$772.75
- RS Stock No. 0590756
- Mfr. Part No. X20HB2880
Each
$210.68












